
AM10GH-4805DEZ | |
|---|---|
DigiKey Part Number | 2721-AM10GH-4805DEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10GH-4805DEZ |
Description | DC/DC Converter -5V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 18V - 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 800mA, 800mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 75°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 72V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 2 -5V | Approval Agency CE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,39000 € | 16,39 € |
| 5 | 15,81600 € | 79,08 € |
| 10 | 15,54500 € | 155,45 € |
| 20 | 15,28100 € | 305,62 € |
| 22 | 15,02636 € | 330,58 € |
| Unit Price without VAT: | 16,39000 € |
|---|---|
| Unit Price with VAT: | 19,50410 € |

