
AM10GH-2424SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM10GH-2424SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10GH-2424SLPZ |
Description | 9 36VAC 24VDC 0.42A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 420mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 420mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | 8-SIP | |
Approval Agency | CE, cURus, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 7,91739 € | 182,10 € |
| 46 | 7,76261 € | 357,08 € |
| 92 | 7,61630 € | 700,70 € |
| 184 | 7,47000 € | 1.374,48 € |
| 368 | 7,19462 € | 2.647,62 € |
| Unit Price without VAT: | 7,91739 € |
|---|---|
| Unit Price with VAT: | 9,42169 € |

