
AM10GH-2415DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM10GH-2415DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10GH-2415DLPZ |
Description | 9 36VAC 15VDC 0.333A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15V 15V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Supplier Device Package 8-SIP |
Voltage - Output 2 15V | Approval Agency CE |
Current - Output (Max) 333mA, 333mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,59000 € | 11,59 € |
| 5 | 11,18400 € | 55,92 € |
| 10 | 10,98900 € | 109,89 € |
| 23 | 10,81087 € | 248,65 € |
| 46 | 10,62370 € | 488,69 € |
| Unit Price without VAT: | 11,59000 € |
|---|---|
| Unit Price with VAT: | 13,79210 € |

