
AM10EW-4805SH30-NZ | |
|---|---|
DigiKey Part Number | 2721-AM10EW-4805SH30-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10EW-4805SH30-NZ |
Description | DC DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 2.03" L x 1.04" W x 0.47" H (51.5mm x 26.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Base Product Number |

