Isolated Module DC DC Converter 2 Output -24 ~ 24V 208mA, 208mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM10EW-2424DLPZ

DigiKey Part Number
2721-AM10EW-2424DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM10EW-2424DLPZ
Description
9~36VDC 24VDC 0.208A 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -24 ~ 24V 208mA, 208mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Current - Output (Max)
208mA, 208mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Supplier Device Package
6-DIP Module
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,94000 €11,94 €
511,51400 €57,57 €
1011,31700 €113,17 €
1911,12737 €211,42 €
3810,93816 €415,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,94000 €
Unit Price with VAT:14,20860 €