New at DigiKey
Isolated Module DC DC Converter 2 Output 15V, -15V 333mA, 333mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM10EW-2415DLPZ

DigiKey Part Number
6286-AM10EW-2415DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM10EW-2415DLPZ
Description
9~36VDC 15VDC 0.333A 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V, -15V 333mA, 333mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
87%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Voltage - Input (Max)
36V
Supplier Device Package
6-DIP Module
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
333mA, 333mA
Standard Number
62368-1
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 50 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
198,36316 €158,90 €
388,20158 €311,66 €
768,04000 €611,04 €
1527,88704 €1.198,83 €
3047,60661 €2.312,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,36316 €
Unit Price with VAT:9,95216 €