
AM10EW-2412DH30-NZ | |
|---|---|
DigiKey Part Number | 2721-AM10EW-2412DH30-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10EW-2412DH30-NZ |
Description | DC DC CONVERTER +/-12V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12 ~ 12V -12V 416mA, 416mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 416mA, 416mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Size / Dimension 2.03" L x 1.04" W x 0.47" H (51.5mm x 26.5mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus, UL |
Voltage - Output 2 -12V | Base Product Number |

