
AM10EW-2405DLPZ | |
|---|---|
DigiKey Part Number | 5245-AM10EW-2405DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10EW-2405DLPZ |
Description | 9~36VDC 5VDC 1A 10W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V, -5V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 36V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 1A, 1A | Standard Number 62368-1 |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 € | 12,50 € |
| 5 | 12,03800 € | 60,19 € |
| 10 | 11,84300 € | 118,43 € |
| 25 | 11,58920 € | 289,73 € |
| 50 | 11,40080 € | 570,04 € |
| 100 | 11,21550 € | 1.121,55 € |
| 250 | 10,97464 € | 2.743,66 € |
| 500 | 10,79564 € | 5.397,82 € |
| Unit Price without VAT: | 12,50000 € |
|---|---|
| Unit Price with VAT: | 14,87500 € |

