
AM10EW-2403SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM10EW-2403SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10EW-2403SLPZ |
Description | 9~36VDC 3.3VDC 2.4A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.4A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 78% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 36V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 2.4A | Standard Number 62368-1 |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 7,81895 € | 148,56 € |
| 38 | 7,66605 € | 291,31 € |
| 76 | 7,52158 € | 571,64 € |
| 152 | 7,37711 € | 1.121,32 € |
| 304 | 7,10516 € | 2.159,97 € |
| Unit Price without VAT: | 7,81895 € |
|---|---|
| Unit Price with VAT: | 9,30455 € |

