
AM10EW-11015SH22LPZ | |
|---|---|
DigiKey Part Number | 6286-AM10EW-11015SH22LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10EW-11015SH22LPZ |
Description | 40~160VDC 15VDC 0.667A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 667mA 40V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-DIP Module |
Voltage - Input (Min) 40V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 160V | Supplier Device Package 4-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 667mA | Standard Number 62368-1 |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 11,80526 € | 224,30 € |
| 38 | 11,57395 € | 439,81 € |
| 76 | 11,35132 € | 862,70 € |
| 152 | 11,13711 € | 1.692,84 € |
| 304 | 10,73444 € | 3.263,27 € |
| Unit Price without VAT: | 11,80526 € |
|---|---|
| Unit Price with VAT: | 14,04826 € |

