
AM10EW-11003SH22LPZ | |
|---|---|
DigiKey Part Number | 2721-AM10EW-11003SH22LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10EW-11003SH22LPZ |
Description | 40~160VDC 3.3VDC 2.4A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.4A 40V - 150V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 76% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-DIP Module |
Voltage - Input (Min) 40V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 150V | Supplier Device Package 4-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 2.4A | Standard Number 62368-1 |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 € | 16,64 € |
| 5 | 16,05400 € | 80,27 € |
| 10 | 15,77200 € | 157,72 € |
| 19 | 15,50632 € | 294,62 € |
| 38 | 15,24921 € | 579,47 € |
| Unit Price without VAT: | 16,64000 € |
|---|---|
| Unit Price with VAT: | 19,80160 € |

