
AM10E-2424SZ | |
|---|---|
DigiKey Part Number | 2721-AM10E-2424SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10E-2424SZ |
Description | DC DC CONVERTER 24V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 416mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cULus, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,17000 € | 24,17 € |
| 5 | 23,31400 € | 116,57 € |
| 10 | 22,91800 € | 229,18 € |
| 20 | 22,53050 € | 450,61 € |
| 40 | 22,15175 € | 886,07 € |
| Unit Price without VAT: | 24,17000 € |
|---|---|
| Unit Price with VAT: | 28,76230 € |

