
AM10E-2415DZ | |
|---|---|
DigiKey Part Number | 5245-AM10E-2415DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10E-2415DZ |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cULus, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,79000 € | 21,79 € |
| 5 | 20,97800 € | 104,89 € |
| 10 | 20,63800 € | 206,38 € |
| 25 | 20,19640 € | 504,91 € |
| 50 | 19,86800 € | 993,40 € |
| 100 | 19,54440 € | 1.954,44 € |
| 250 | 19,12432 € | 4.781,08 € |
| Unit Price without VAT: | 21,79000 € |
|---|---|
| Unit Price with VAT: | 25,93010 € |

