
AM10E-2409SZ | |
|---|---|
DigiKey Part Number | 5245-AM10E-2409SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10E-2409SZ |
Description | DC DC CONVERTER 9V 10W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 1.111A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Min) 18V | Approval Agency CE, cULus, cURus, EN, IEC, UL |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.111A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,59000 € | 22,59 € |
| 5 | 21,75400 € | 108,77 € |
| 10 | 21,40000 € | 214,00 € |
| 25 | 20,94240 € | 523,56 € |
| 50 | 20,60200 € | 1.030,10 € |
| 100 | 20,26650 € | 2.026,65 € |
| 250 | 19,83088 € | 4.957,72 € |
| Unit Price without VAT: | 22,59000 € |
|---|---|
| Unit Price with VAT: | 26,88210 € |

