
AM10E-1205SZ | |
|---|---|
DigiKey Part Number | 6286-AM10E-1205SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10E-1205SZ |
Description | DC DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 18V | Approval Agency CE, cULus, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,30100 € | 223,01 € |
| 20 | 21,86800 € | 437,36 € |
| 40 | 21,44300 € | 857,72 € |
| 80 | 21,03500 € | 1.682,80 € |
| 160 | 20,27013 € | 3.243,22 € |
| Unit Price without VAT: | 22,30100 € |
|---|---|
| Unit Price with VAT: | 26,53819 € |

