
AM10CW-4815DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM10CW-4815DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10CW-4815DLPZ |
Description | 18~75VDC 15V -0.333A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Current - Output (Max) | 330mA, 330mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 7,62474 € | 144,87 € |
| 38 | 7,47868 € | 284,19 € |
| 76 | 7,33237 € | 557,26 € |
| 152 | 7,19461 € | 1.093,58 € |
| 304 | 6,92783 € | 2.106,06 € |
| Unit Price without VAT: | 7,62474 € |
|---|---|
| Unit Price with VAT: | 9,07344 € |

