
AM10CW-4812DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM10CW-4812DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10CW-4812DLPZ |
Description | 18~75VDC 12V -0.416A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 415mA, 415mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Voltage - Output 2 -12V | Approval Agency CE |
Current - Output (Max) 415mA, 415mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| 5 | 10,24200 € | 51,21 € |
| 10 | 10,06300 € | 100,63 € |
| 19 | 9,89263 € | 187,96 € |
| 38 | 9,72289 € | 369,47 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,62590 € |

