
AM10CW-4805SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM10CW-4805SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10CW-4805SLPZ |
Description | 18~75VDC 5V 2A 10W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) |
Voltage - Input (Max) 75V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 2A | Standard Number 62368-1 |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,46000 € | 10,46 € |
| 5 | 10,07600 € | 50,38 € |
| 10 | 9,91300 € | 99,13 € |
| 25 | 9,70120 € | 242,53 € |
| 50 | 9,54360 € | 477,18 € |
| 100 | 9,38840 € | 938,84 € |
| 250 | 9,18684 € | 2.296,71 € |
| 500 | 9,03708 € | 4.518,54 € |
| Unit Price without VAT: | 10,46000 € |
|---|---|
| Unit Price with VAT: | 12,44740 € |

