
AM10CW-4805DLPZ | |
|---|---|
DigiKey Part Number | 5245-AM10CW-4805DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10CW-4805DLPZ |
Description | 18~75VDC 5V -1A 10W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Voltage - Output 2 -5V | Approval Agency CE |
Current - Output (Max) 1A, 1A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 5 | 10,88200 € | 54,41 € |
| 10 | 10,70600 € | 107,06 € |
| 25 | 10,47680 € | 261,92 € |
| 50 | 10,30700 € | 515,35 € |
| 100 | 10,13920 € | 1.013,92 € |
| 250 | 9,92156 € | 2.480,39 € |
| 500 | 9,75974 € | 4.879,87 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |

