
AM10CW-2424SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM10CW-2424SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10CW-2424SLPZ |
Description | 9~36VDC 24V 0.416A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 416mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 7,05684 € | 134,08 € |
| 38 | 6,91921 € | 262,93 € |
| 76 | 6,78158 € | 515,40 € |
| 152 | 6,66105 € | 1.012,48 € |
| 304 | 6,41148 € | 1.949,09 € |
| Unit Price without VAT: | 7,05684 € |
|---|---|
| Unit Price with VAT: | 8,39764 € |

