
AM10CW-2412DEZ | |
|---|---|
DigiKey Part Number | 2721-AM10CW-2412DEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10CW-2412DEZ |
Description | 9~36VDC 12V -0.415A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 415mA, 415mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.42" H (25.4mm x 25.4mm x 10.7mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Voltage - Output 2 -12V | Approval Agency CE |
Current - Output (Max) 415mA, 415mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,69000 € | 24,69 € |
| 5 | 23,82400 € | 119,12 € |
| 10 | 23,41400 € | 234,14 € |
| 19 | 23,01947 € | 437,37 € |
| 38 | 22,63395 € | 860,09 € |
| Unit Price without VAT: | 24,69000 € |
|---|---|
| Unit Price with VAT: | 29,38110 € |

