
AM10CW-2405SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM10CW-2405SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10CW-2405SLPZ |
Description | 9~36VDC 5V 2A 10W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 € | 10,09 € |
| 5 | 9,71800 € | 48,59 € |
| 10 | 9,56000 € | 95,60 € |
| 25 | 9,35560 € | 233,89 € |
| 50 | 9,20360 € | 460,18 € |
| 100 | 9,05390 € | 905,39 € |
| 250 | 8,85956 € | 2.214,89 € |
| 500 | 8,71510 € | 4.357,55 € |
| Unit Price without VAT: | 10,09000 € |
|---|---|
| Unit Price with VAT: | 12,00710 € |

