
AM10C-2424S-NZ | |
|---|---|
DigiKey Part Number | 2721-AM10C-2424S-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10C-2424S-NZ |
Description | DC DC CONVERTER 24V 9.8W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 410mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | AM10C-2424S-NZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 410mA | |
Power (Watts) | 9.8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |

