Isolated Module DC DC Converter 1 Output 15V 667mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM10C-2415SLPZ

DigiKey Part Number
2721-AM10C-2415SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM10C-2415SLPZ
Description
18~36VDC 15VDC 0.667A 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 667mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Current - Output (Max)
667mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm)
Supplier Device Package
6-DIP Module
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,94000 €9,94 €
59,59600 €47,98 €
109,43200 €94,32 €
199,26842 €176,10 €
389,11368 €346,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,94000 €
Unit Price with VAT:11,82860 €