
AM10C-2412SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM10C-2412SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10C-2412SLPZ |
Description | 18~36VDC 12VDC 0.834A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 834mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) |
Voltage - Input (Max) 36V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 834mA | Standard Number 62368-1 |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 € | 9,89 € |
| 5 | 9,55200 € | 47,76 € |
| 10 | 9,38900 € | 93,89 € |
| 19 | 9,22684 € | 175,31 € |
| 38 | 9,07237 € | 344,75 € |
| Unit Price without VAT: | 9,89000 € |
|---|---|
| Unit Price with VAT: | 11,76910 € |

