
AM10C-1224DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM10C-1224DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10C-1224DLPZ |
Description | 9~18VDC 24VDC 0.209A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -24 ~ 24V 209mA, 209mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) |
Voltage - Input (Max) 18V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 209mA, 209mA | Standard Number 62368-1 |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 5 | 10,32400 € | 51,62 € |
| 10 | 10,14300 € | 101,43 € |
| 19 | 9,97211 € | 189,47 € |
| 38 | 9,80053 € | 372,42 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 12,72110 € |

