Isolated Module DC DC Converter 2 Output 15V, -15V 334mA, 334mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM10C-1215DLPZ

DigiKey Part Number
2721-AM10C-1215DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM10C-1215DLPZ
Description
9~18VDC 15VDC 0.334A 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V, -15V 334mA, 334mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
87%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm)
Voltage - Input (Max)
18V
Supplier Device Package
6-DIP Module
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
334mA, 334mA
Standard Number
62368-1
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,61000 €10,61 €
510,24200 €51,21 €
1010,06300 €100,63 €
199,89263 €187,96 €
389,72289 €369,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,61000 €
Unit Price with VAT:12,62590 €