
AM10C-0524SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM10C-0524SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10C-0524SLPZ |
Description | 4.5~9VDC 24VDC 0.417A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 417mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) |
Voltage - Input (Max) 9V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 417mA | Standard Number 62368-1 |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 5 | 9,47600 € | 47,38 € |
| 10 | 9,31500 € | 93,15 € |
| 19 | 9,15368 € | 173,92 € |
| 38 | 9,00053 € | 342,02 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,68580 € |

