New at DigiKey
Isolated Module DC DC Converter 2 Output 12V, -12V 417mA, 417mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM10C-0512DLPZ

DigiKey Part Number
6286-AM10C-0512DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM10C-0512DLPZ
Description
4.5~9VDC 12VDC 0.417A 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V, -12V 417mA, 417mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Current - Output (Max)
417mA, 417mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm)
Supplier Device Package
6-DIP Module
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 50 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
197,62474 €144,87 €
387,47868 €284,19 €
767,33237 €557,26 €
1527,19461 €1.093,58 €
3046,92783 €2.106,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,62474 €
Unit Price with VAT:9,07344 €