
AM10C-0512DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM10C-0512DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10C-0512DLPZ |
Description | 4.5~9VDC 12VDC 0.417A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V, -12V 417mA, 417mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Current - Output (Max) | 417mA, 417mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 5 | 10,37000 € | 51,85 € |
| 10 | 10,19000 € | 101,90 € |
| 19 | 10,01737 € | 190,33 € |
| 38 | 9,84526 € | 374,12 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |

