
AM1/4S-2407SZ | |
|---|---|
DigiKey Part Number | 2721-AM1/4S-2407SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1/4S-2407SZ |
Description | DC DC CONVERTER 7.2V 250MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7.2V 34.7mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 34.7mA |
Mfr | Power (Watts) 250 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 67% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 4-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 5 | 3,27200 € | 16,36 € |
| 10 | 3,22100 € | 32,21 € |
| 20 | 3,16150 € | 63,23 € |
| 40 | 3,11075 € | 124,43 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

