
AM1/4S-2405SZ | |
|---|---|
DigiKey Part Number | 6286-AM1/4S-2405SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1/4S-2405SZ |
Description | DC DC CONVERTER 5V 250MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 50mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 50mA |
Mfr | Power (Watts) 0.25 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 58% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 4-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 9.7mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,05125 € | 122,05 € |
| 80 | 2,99163 € | 239,33 € |
| 160 | 2,93213 € | 469,14 € |
| 320 | 2,83016 € | 905,65 € |
| Unit Price without VAT: | 3,05125 € |
|---|---|
| Unit Price with VAT: | 3,63099 € |

