
AM1/4LS-1205S-NZ | |
|---|---|
DigiKey Part Number | 2721-AM1/4LS-1205S-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1/4LS-1205S-NZ |
Description | DC DC CONVERTER 5V 250MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 50mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA | |
Power (Watts) | 0.25 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | 0.50" L x 0.44" W x 0.28" H (12.7mm x 11.2mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |

