
AM1/2S-1524SZ | |
|---|---|
DigiKey Part Number | 6286-AM1/2S-1524SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1/2S-1524SZ |
Description | DC DC CONVERTER 24V 500MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 20.83mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 20.83mA |
Mfr | Power (Watts) 0.5 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 66% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 16.5V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,07550 € | 123,02 € |
| 80 | 3,01563 € | 241,25 € |
| 160 | 2,95563 € | 472,90 € |
| 320 | 2,85281 € | 912,90 € |
| Unit Price without VAT: | 3,07550 € |
|---|---|
| Unit Price with VAT: | 3,65985 € |

