
AM1/2S-1524SZ | |
|---|---|
DigiKey Part Number | 2721-AM1/2S-1524SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1/2S-1524SZ |
Description | DC DC CONVERTER 24V 500MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 20.83mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 0.5 mW |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 66% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 13.5V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 16.5V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 20.83mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 5 | 3,29800 € | 16,49 € |
| 10 | 3,24700 € | 32,47 € |
| 20 | 3,18700 € | 63,74 € |
| 40 | 3,13550 € | 125,42 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

