
AM1/2S-1512SH30Z | |
|---|---|
DigiKey Part Number | 2721-AM1/2S-1512SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1/2S-1512SH30Z |
Description | DC DC CONVERTER 12V 500MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 41.67mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 500 mW |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 77% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 13.5V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 16.5V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 41.67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 5 | 3,02600 € | 15,13 € |
| 10 | 2,97500 € | 29,75 € |
| 20 | 2,92350 € | 58,47 € |
| 40 | 2,87275 € | 114,91 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

