
AM1/2S-1509SZ | |
|---|---|
DigiKey Part Number | 2721-AM1/2S-1509SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1/2S-1509SZ |
Description | DC DC CONVERTER 9V 500MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 55.55mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 55.55mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 5 | 3,06400 € | 15,32 € |
| 10 | 3,01200 € | 30,12 € |
| 20 | 2,96050 € | 59,21 € |
| 40 | 2,90875 € | 116,35 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

