
AM1/2S-1215SZ | |
|---|---|
DigiKey Part Number | 2721-AM1/2S-1215SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1/2S-1215SZ |
Description | DC DC CONVERTER 15V 500MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 33.33mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 0.5 mW |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 69% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 33.33mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 5 | 3,05000 € | 15,25 € |
| 10 | 2,99800 € | 29,98 € |
| 20 | 2,94700 € | 58,94 € |
| 40 | 2,89575 € | 115,83 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

