New at DigiKey
Isolated Module DC DC Converter 1 Output 7.2V 69.44mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1/2S-0507SH30Z

DigiKey Part Number
6286-AM1/2S-0507SH30Z-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1/2S-0507SH30Z
Description
DC DC CONVERTER 7.2V 500MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 7.2V 69.44mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
69.44mA
Mfr
Power (Watts)
0.5 mW
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
75%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
4-SIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 9.7mm)
Voltage - Output 1
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
402,83575 €113,43 €
802,78425 €222,74 €
1602,73288 €437,26 €
3202,63006 €841,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,83575 €
Unit Price with VAT:3,37454 €