Isolated Module DC DC Converter 1 Output 3.3V 152mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1/2S-0303SH30Z

DigiKey Part Number
2721-AM1/2S-0303SH30Z-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1/2S-0303SH30Z
Description
DC DC CONVERTER 3.3V 500MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 152mA 2.97V - 3.63V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
0.5 mW
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
76%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
4-SIP Module
Voltage - Input (Min)
2.97V
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 9.7mm)
Voltage - Input (Max)
3.63V
Approval Agency
CE
Voltage - Output 1
Base Product Number
Current - Output (Max)
152mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply