
AL1J | |
|---|---|
DigiKey Part Number | 5245-AL1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL1J |
Description | DIODE AVALANCHE 600V 1A DO213AA |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | AL1J Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,19800 € | 4,95 € |
| 50 | 0,17260 € | 8,63 € |
| 75 | 0,15960 € | 11,97 € |
| 125 | 0,14480 € | 18,10 € |
| 175 | 0,13606 € | 23,81 € |
| 250 | 0,12744 € | 31,86 € |
| Unit Price without VAT: | 0,19800 € |
|---|---|
| Unit Price with VAT: | 0,23562 € |

