Bluetooth Low Energy (BLE) Bluetooth v5.0 Transceiver Module 2.4GHz PCB Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACN52832

DigiKey Part Number
2721-ACN52832TR-ND - Tape & Reel (TR)
Manufacturer
Aconno
Manufacturer Product Number
ACN52832
Description
RF TXRX MOD BLE5.0 PCB SM NORDIC
Customer Reference
Detailed Description
Bluetooth Low Energy (BLE) Bluetooth v5.0 Transceiver Module 2.4GHz PCB Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth Low Energy (BLE)
Protocol
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
4dBm
Sensitivity
-96dBm
Serial Interfaces
I2C, I2S, PDM, SPI, UART
Antenna Type
PCB
Utilized IC / Part
nRF52832
Memory Size
512kB Flash, 64KB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
6.5mA
Current - Transmitting
7.1mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
35-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from DComponents
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.