
ABS15S | |
|---|---|
DigiKey Part Number | 2721-ABS15STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABS15S |
Description | BRIDGE RECT 1PHASE 1.2KV 2A ABS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Surface Mount ABS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 1200 V |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS |
Voltage - Peak Reverse (Max) 1.2 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,26530 € | 331,62 € |
| 2.500 | 0,13556 € | 338,90 € |
| 5.000 | 0,07188 € | 359,40 € |
| 10.000 | 0,06055 € | 605,50 € |
| Unit Price without VAT: | 0,26530 € |
|---|---|
| Unit Price with VAT: | 0,31571 € |

