
5KP51C | |
|---|---|
DigiKey Part Number | 2721-5KP51CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP51C |
Description | TVS DIODE 51VWM 91.1VC P600 |
Customer Reference | |
Detailed Description | 91.1V Clamp 55A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 55A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 51V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 91.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,35360 € | 335,36 € |
| 200 | 1,71365 € | 342,73 € |
| 500 | 0,72702 € | 363,51 € |
| 1.000 | 0,61277 € | 612,77 € |
| Unit Price without VAT: | 3,35360 € |
|---|---|
| Unit Price with VAT: | 3,99078 € |

