
5KP33 | |
|---|---|
DigiKey Part Number | 2721-5KP33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP33 |
Description | TVS DIODE 33VWM 59VC P600 |
Customer Reference | |
Detailed Description | 59V Clamp 85A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP33 Models |
Category | Current - Peak Pulse (10/1000µs) 85A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,03560 € | 303,56 € |
| 200 | 1,54950 € | 309,90 € |
| 500 | 0,65554 € | 327,77 € |
| 1.000 | 0,54222 € | 542,22 € |
| Unit Price without VAT: | 3,03560 € |
|---|---|
| Unit Price with VAT: | 3,61236 € |

