
5KP18CA | |
|---|---|
DigiKey Part Number | 2721-5KP18CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP18CA |
Description | TVS DIODE 18VWM 29.2VC P600 |
Customer Reference | |
Detailed Description | 29.2V Clamp 171A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP18CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 171A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,75200 € | 18,80 € |
| 50 | 0,52820 € | 26,41 € |
| 250 | 0,48584 € | 121,46 € |
| 500 | 0,47016 € | 235,08 € |
| 1.000 | 0,46076 € | 460,76 € |
| Unit Price without VAT: | 0,75200 € |
|---|---|
| Unit Price with VAT: | 0,89488 € |

