
48363 | |
|---|---|
DigiKey Part Number | 5245-48363-ND |
Manufacturer | Lindy International |
Manufacturer Product Number | 48363 |
Description | 2M CAT.5E U/UTP NETWORK CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lindy International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plug, Strain Relief | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 10 | 5,83500 € | 58,35 € |
| 25 | 5,46920 € | 136,73 € |
| 50 | 5,20800 € | 260,40 € |
| 100 | 4,95930 € | 495,93 € |
| 250 | 4,64892 € | 1.162,23 € |
| 500 | 4,42718 € | 2.213,59 € |
| 1.000 | 4,21610 € | 4.216,10 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |

