
48017 | |
|---|---|
DigiKey Part Number | 5245-48017-ND |
Manufacturer | Lindy International |
Manufacturer Product Number | 48017 |
Description | 1M CAT.6 U/UTP NETWORK CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Lindy International | Length 3.28' (1.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 5,34200 € | 53,42 € |
| 25 | 5,00760 € | 125,19 € |
| 50 | 4,76840 € | 238,42 € |
| 100 | 4,54080 € | 454,08 € |
| 250 | 4,25652 € | 1.064,13 € |
| 500 | 4,05352 € | 2.026,76 € |
| 1.000 | 3,86019 € | 3.860,19 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |

