
47492 | |
|---|---|
DigiKey Part Number | 5245-47492-ND |
Manufacturer | Lindy International |
Manufacturer Product Number | 47492 |
Description | 2M CAT.6 U/UTP FLAT NETWORK CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Lindy International | Length 6.56' (2.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 10 | 6,48400 € | 64,84 € |
| 25 | 6,07800 € | 151,95 € |
| 50 | 5,78740 € | 289,37 € |
| 100 | 5,51120 € | 551,12 € |
| 250 | 5,16624 € | 1.291,56 € |
| 500 | 4,91984 € | 2.459,92 € |
| 1.000 | 4,68524 € | 4.685,24 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |

