Zener Diode 91 V 3 W ±5% Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EZ91

DigiKey Part Number
2721-3EZ91-ND
Manufacturer
Manufacturer Product Number
3EZ91
Description
DIODE ZENER 91V 3W DO204AC
Customer Reference
Detailed Description
Zener Diode 91 V 3 W ±5% Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 41 V
Packaging
Strip
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AC (DO-15)
Power - Max
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1.0000,34927 €349,27 €
2.0000,17857 €357,14 €
4.0000,09482 €379,28 €
8.0000,08066 €645,28 €
Unit Price without VAT:0,34927 €
Unit Price with VAT:0,41563 €